
Adjustable DC/DC controller and regulator with a maximum output current of 1.5A and a maximum output voltage of 40V. Features a minimum input voltage of 2.5V and a maximum input voltage of 40V. Operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM78S40CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM78S40CN/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Flyback |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78S40CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
