1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM7912CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7912CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Max Input Voltage | -19V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7912CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
