
Negative linear voltage regulator, fixed -12V output, 1.5A maximum output current. Features 4% output voltage accuracy, 1.1V dropout voltage, and a maximum input voltage of -19V. Operates from 0°C to 125°C in a TO-220 through-hole package. RoHS compliant with 70dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LM7912CT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7912CT/NOPB technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | -19V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7912CT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
