
Negative linear voltage regulator, fixed output voltage of -5V with 100mA maximum output current. Features a 75mV dropout voltage and 50dB power supply rejection ratio. Operates within a 0°C to 70°C temperature range, with a maximum input voltage of -35V. Packaged in an 8-SOIC surface mount configuration.
Sign in to ask questions about the Texas Instruments LM79L05ACM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM79L05ACM/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 75mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -7.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | -5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L05ACM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
