
Negative linear voltage regulator, outputting a fixed -5V at up to 100mA. Features a low dropout voltage of 75mV and a maximum input voltage of -35V. Operates within a temperature range of 0°C to 70°C with 5% output voltage accuracy. Packaged in a TO-92 through-hole mount configuration. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM79L05ACZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM79L05ACZ/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 75mV |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Box |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM79L05 |
| Tolerance | 5% |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L05ACZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
