
Negative fixed output voltage regulator, providing a stable -12V output with a 100mA current rating. This linear voltage regulator features a surface mount SOIC package, operating within a temperature range of 0°C to 70°C. It supports a maximum input voltage of -35V and a minimum input voltage of -14.6V, with a Power Supply Rejection Ratio (PSRR) of 52dB. The component is designed for single output and is supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments LM79L12ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM79L12ACM technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM79L12ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
