
100mA negative fixed output voltage regulator, providing a stable -12V output. Features a low dropout voltage of 75mV and a maximum input voltage of -35V. Operates within a temperature range of 0°C to 70°C, with a quiescent current of 6mA. Packaged in an 8-SOIC surface mount case, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM79L12ACMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM79L12ACMX/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L12ACMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
