
The LM79L15ACZ/NOPB is a negative linear voltage regulator with a fixed output voltage of -15V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 70°C and is available in a TO-226-3 package with a through-hole mount. The device has a power supply rejection ratio of 50dB and a quiescent current of 6mA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM79L15ACZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM79L15ACZ/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Height | 5.2mm |
| Length | 5.2mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L15ACZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
