
5V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Max Input Voltage | -10V |
| Min Input Voltage | -25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | -5V |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
These are design resources that include the Texas Instruments LM79M05CT
Reference design for a 2-channel 90W/2Ω Class D audio power amplifier using the IR4321 IC, featuring internal protection circuits and scalable power up to 135W per channel.
