
Texas Instruments LM79M12CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Output Current | 500mA |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM79M12CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
