
3-pin voltage supervisor (reset IC) for supply monitoring, featuring an active-low, push-pull reset output. Monitors a single voltage with a precise 1.5% accuracy and a 2.63V threshold. Operates across a wide temperature range of -40°C to 105°C, with a maximum supply voltage of 5.5V and a low quiescent current of 15µA. Packaged in a compact SOT-23 surface-mount case, this component offers a 140ms reset timeout.
Texas Instruments LM809M3-2.63/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Voltage | 5V |
| Watchdog Timer | No |
| Width | 1.194mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM809M3-2.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.