
The LM809M3X-2.93/NOPB is a simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. This IC features a totem-pole output and a watchdog timer is not available. The device is packaged in a tape and reel format with 3000 units per reel. It has a maximum power dissipation of 320mW and a quiescent current of 15uA.
Sign in to ask questions about the Texas Instruments LM809M3X-2.93/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM809M3X-2.93/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM809M3X-2.93/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.