
IC,DATA ACQ SYSTEM,7-CHANNEL,8-BIT,TSSOP,24PIN,PLASTIC
Sign in to ask questions about the Texas Instruments LM80CIMT-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM80CIMT-5/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 200uA |
| Output Current | 5mA |
| Output Type | I2C |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 200uA |
| Watchdog Timer | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM80CIMT-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
