
The LM81BIMT-3 is a 9-bit analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.8V and 3.8V, with a maximum supply voltage of 3.8V and a minimum supply voltage of 2.8V. The device is surface mount and packaged in a TSSOP-24 package. It has a quiescent current of 900uA and an operating supply current of 400uA.
Texas Instruments LM81BIMT-3 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 400uA |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM81BIMT-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
