
The LM81CIMTX-3 is a 9-bit watchdog timer IC from Texas Instruments, available in a TSSOP-24 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.8V. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It has a quiescent current of 900uA and an operating supply current of 400uA. The LM81CIMTX-3 is suitable for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units per reel.
Texas Instruments LM81CIMTX-3 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 400uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM81CIMTX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
