IC AMP TFT-LCD 48TSSOP
Texas Instruments LM8207MT/NOPB technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM8207 |
| Slew Rate | 1V/µs |
| Weight | 0.01485oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8207MT/NOPB to view detailed technical specifications.
No datasheet is available for this part.