IC BUFFER/DVR/VREF 48-TSSOP
Texas Instruments LM8207MTX technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
