Gamma Buffer 48-Pin TSSOP T/R
Texas Instruments LM8207MTX/NOPB technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM8207 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8207MTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.