
Dual operational amplifier featuring Rail-to-Rail Input/Output, 21MHz bandwidth, and 100mA output current per channel. This general-purpose op-amp offers a 24MHz gain bandwidth product and a 12V/µs slew rate. Designed for surface mount applications in a VSSOP package, it operates from a 1.25V to 22V supply range. Key specifications include 84dB CMRR, 78dB PSRR, and a low operating supply current of 2.5mA. Suitable for operation between -40°C and 85°C, this lead-free component is RoHS compliant.
Texas Instruments LM8262MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 21MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 1.05uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 11V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8262MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
