
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail Input/Output and unlimited capacitive load driving capability. Achieves a 21MHz gain bandwidth product and a 12V/µs slew rate, with 53mA output current. Operates from a 1.25V to 22V supply range, offering 84dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in an 8-pin MSOP for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM8262MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8262MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 21MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 11V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 11V |
| Output Current | 53mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 1.15mA |
| Unity Gain Bandwidth Product | 21MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8262MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
