
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and unlimited capacitive load capability. Delivers high output current of 65mA per channel with a 15MHz gain bandwidth product and 15V/µs slew rate. Operates from a wide supply voltage range of 1.25V to 24V, with a typical supply current of 1.9mA. Housed in a miniature 8-VSSOP surface-mount package, suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM8272MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8272MM technical specifications.
| -3db Bandwidth | 12.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Supply Current | 950uA |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM8272MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
