
Dual-channel, general-purpose operational amplifier featuring a 13MHz gain bandwidth product and 12V/µs slew rate. This surface-mount device offers a high output current of 65mA per channel and supports unlimited capacitive loads. Operating from dual supplies between 1.25V and 12V, or single supplies from 2.5V to 24V, it maintains performance across a -40°C to 85°C temperature range. Key specifications include a 700µV input offset voltage and 64dB CMRR.
Sign in to ask questions about the Texas Instruments LM8272MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8272MM/NOPB technical specifications.
| -3db Bandwidth | 12.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 13MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 950uA |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8272MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
