
Dual-channel, general-purpose operational amplifier featuring a 15MHz gain bandwidth product and 15V/µs slew rate. This surface-mount device operates from a 1.25V to 12V dual supply or 2.5V to 24V single supply, delivering 65mA output current. It offers a 64dB common mode rejection ratio and 78dB power supply rejection ratio, with an input bias current of 2.8µA and input offset voltage of 9mV. Packaged in an 8-VSSOP (MSOP) for miniature applications, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM8272MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8272MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 2.8uA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 950uA |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8272MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
