
The LM8322JGR8/NOPB is a surface mount I2C interface IC from Texas Instruments, packaged in a VFBGA package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1.9mA. This IC is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM8322JGR8/NOPB technical specifications.
| Package/Case | VFBGA |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.9mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
