Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 36-csBGA -40 to 85
Sign in to ask questions about the Texas Instruments LM8327JGR8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8327JGR8/NOPB technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM8327 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8327JGR8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.