Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 25-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LM8328TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8328TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 19 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM8328 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8328TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.