
The LM8333FLQ8Y/NOPB is a 4-channel I2C interface IC from Texas Instruments. It operates at a maximum frequency of 400kHz and a supply voltage of 2.9V, with an operating supply current of 6mA. The device is available in a surface mount package and is packaged in tape and reel. The LM8333FLQ8Y/NOPB is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM8333FLQ8Y/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8333FLQ8Y/NOPB technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.9V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM8333 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8333FLQ8Y/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.