
Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 49-csBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM8333GGR8AXS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.9V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM8333 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8333GGR8AXS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
