
The LM8333GGR8X/NOPB is a 4-channel I2C bridge IC from Texas Instruments. It operates at a maximum frequency of 400kHz and a supply voltage of 2.9V, with an operating supply current of 6mA. The device is packaged in a VFBGA package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM8333GGR8X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8333GGR8X/NOPB technical specifications.
| Package/Case | VFBGA |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.9V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM8333 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8333GGR8X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
