
The LM8335TLE/NOPB is an 8-channel interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a maximum frequency of 26MHz. This lead-free device is packaged in a VFBGA package type and is available in quantities of 250. The LM8335TLE/NOPB is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM8335TLE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8335TLE/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Lead Free | Lead Free |
| Max Frequency | 26MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM8335 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8335TLE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
