
The LM833D is a dual operational amplifier from Texas Instruments, featuring a gain bandwidth product of 16MHz and a maximum operating temperature of 85°C. It operates on a dual supply voltage of 18V and has an input bias current of 300nA. The amplifier is packaged in a surface mount SOIC package and is RoHS compliant. It can supply 2.05mA of current and has an output current per channel of 37mA.
Sign in to ask questions about the Texas Instruments LM833D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM833D technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 2.05mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
