
Dual bipolar operational amplifier featuring 16MHz bandwidth and 7V/µs slew rate. Offers low noise performance with 4.5 nV/√Hz, 80dB CMRR, and 110dB voltage gain. Operates from a 5V to 18V supply range with 2.05mA quiescent current and 37mA output current per channel. Packaged in an 8-SOIC surface mount case, this RoHS compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments LM833DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM833DR technical specifications.
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 2.05mA |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
