
Dual-channel, Class-AB audio amplifier IC featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This surface-mount device, housed in an 8-pin SOIC package, operates from a 5V to 18V dual supply voltage. It offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a 2kΩ load impedance and 40mA output current. The amplifier operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM833M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM833M technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.75mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM833M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
