
Dual-channel operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This surface-mount device, housed in an MSOP-8 package, operates with a dual supply voltage range of 5V to 18V and offers a typical supply current of 5mA. Key specifications include 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a voltage gain of 110dB. Maximum output current is 40mA, and power dissipation is 500mW.
Sign in to ask questions about the Texas Instruments LM833MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM833MM technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Height | 0.86mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM833MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
