
Dual-channel operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This audio op amp offers low distortion with a 5mV input offset voltage and 80dB common mode rejection ratio. Designed for surface mounting in an 8-VSSOP package, it operates from a 5V to 18V dual supply voltage range and supports a 2kΩ load impedance. The component boasts a 110dB voltage gain and 40mA output current, with an operating supply current of 5mA. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM833MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM833MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
