
Dual-channel, 15-MHz operational amplifier featuring low distortion for audio applications. This surface-mount device offers a 7V/µs slew rate and 110dB voltage gain, operating from a dual supply voltage range of 5V to 18V. With a maximum supply current of 8mA and 80dB common mode rejection ratio, it is housed in a compact 8-VSSOP package. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM833MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM833MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 0.86mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM833MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
