SPECIALTY CONSUMER CIRCUIT, DSO10, LLP-10
Texas Instruments LM8342SD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM8342 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.