Programmable TFT Calibrator 10-Pin WSON EP T/R
Texas Instruments LM8342SD /NOPB technical specifications.
| Category | Programmable TFT Calibrator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | WSON EP |
| Package Family Name | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.