
Quad operational amplifier featuring a 25MHz bandwidth and 10V/µs slew rate. This general-purpose amplifier offers 110dB voltage gain and 80dB common-mode rejection ratio. Designed for surface mounting in a 14-SOIC package, it operates from a dual supply voltage range of ±5V to ±18V, with a maximum supply voltage of ±36V. The device boasts low input bias current of 500nA and input offset voltage of 300µV, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM837M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM837M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 1.45mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage | 15V |
| Voltage Gain | 110dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM837M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
