
The LM837N/NOPB is a general-purpose quad operational amplifier with a gain bandwidth product of 25MHz. It is packaged in a DIP-14 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The op-amp has a low input bias current of 500nA and an input offset voltage of 300uV. It can supply up to 10mA of operating current and deliver an output current of 40mA per channel.
Sign in to ask questions about the Texas Instruments LM837N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM837N/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM837N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
