
Triple remote and local temperature sensor with I<sup>2</sup>C and SMBus interface. Features ACPI compatibility, 7-bit resolution, and a 3.3V operating supply voltage. Designed for surface mount with a 16-SSOP package, this RoHS compliant component operates from -40°C to 125°C. Quiescent current is 800µA.
Sign in to ask questions about the Texas Instruments LM83CIMQAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM83CIMQAX/NOPB technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM83CIMQAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
