The LM84BIMQA/NOPB is an 8-bit digital temperature sensor with an I2C/SMBus interface. It operates over a temperature range of 0°C to 125°C and has a quiescent current of 1mA. The device is packaged in a lead-free SSOP-16 package and is RoHS compliant. It is suitable for use in a variety of applications, including environmental sensing and temperature monitoring.
Sign in to ask questions about the Texas Instruments LM84BIMQA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM84BIMQA/NOPB technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM84BIMQA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.