The LM84CIMQA/NOPB is a 7-bit digital temperature sensor from Texas Instruments. It features a serial interface and a resolution of 7+Sign bits. The sensor operates within a temperature range of 0 to 125°C and has an accuracy of ±1°C/±5°C(Max). It requires a supply voltage between 3 and 3.6V and is available in a QSOP-16 package.
Texas Instruments LM84CIMQA/NOPB technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 7+Signbit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 127°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| Package/Case | QSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.