
The LM86CIM is a digital temperature sensor with an 11-bit resolution, operating on a 3.3V supply voltage. It features an I2C/SMBus interface and is packaged in a SOIC-8 package. The sensor has a quiescent current of 1.7mA and can operate over a temperature range of 0°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM86CIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM86CIM technical specifications.
| Package/Case | SOIC N |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM86CIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
