
Digital temperature sensor with I2C/SMBus interface, offering ±0.75°C accuracy for remote and local temperature monitoring. Features an 11-bit resolution and operates from a 3V to 3.6V supply voltage. This surface-mount component is housed in an 8-VSSOP package, measuring 3mm x 3mm x 0.86mm. Suitable for applications within a 0°C to 125°C operating temperature range.
Sign in to ask questions about the Texas Instruments LM86CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM86CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM86CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
