The LM86CIMX/NOPB is an 11-bit digital temperature sensor with an I2C/SMBus interface. It operates over a temperature range of 0°C to 125°C and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC-8 package and is lead-free. It has a quiescent current of 1.7mA and an operating supply current of 800uA. The LM86CIMX/NOPB is RoHS compliant and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments LM86CIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM86CIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM86CIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.