
Serial interface system hardware monitor with remote diode temperature sensing, featuring an 8-bit resolution and SMBus interface. This surface mount TSSOP package component operates from a 2.8V to 3.8V DC supply voltage, with a typical operating supply voltage of 3.3V and a supply current of 700uA. It offers digital, I2C output types and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM87CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM87CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Interface | SMBus |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.8V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM87CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
