The LM8801XUE-1.82/NOPB is a DC/DC controller with 92% efficiency, suitable for applications with an input voltage range of 2.3V to 5.5V. It operates within a temperature range of -30°C to 85°C and provides a fixed output voltage of 2.9V with a maximum output current of 600mA. This device is RoHS compliant and available in a VFBGA package, packaged in tape and reel with 250 units per reel.
Sign in to ask questions about the Texas Instruments LM8801XUE-1.82/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM8801XUE-1.82/NOPB technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.82V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 27uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM8801 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM8801XUE-1.82/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
