Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube
Texas Instruments LM89CIM/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.