
The LM9040M/NOPB is a dual differential input voltage regulator with a package type of SOIC. It is designed for surface mount applications and is lead free. The device operates with an input supply current of 8mA. The LM9040M/NOPB is compliant with RoHS regulations.
Texas Instruments LM9040M/NOPB technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 8mA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
